


33-TP5790SDK-1 | |
|---|---|
DigiKey Part Number | 1526-33-TP5790SDK-1-ND |
Manufacturer | |
Manufacturer Product Number | 33-TP5790SDK-1 |
Description | GNSS EVAL ZED-F9P NEO-D9S USB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | The TW5790 is an advanced integrated GNSS receiver/antenna system featuring multi-band (L1/L2) capabilities and an Inertial Measurement Unit for Untethered Dead Reckoning. This cutting-edge device achieves remarkable accuracy levels: sub-1 meter standalone, sub-6 cm with PPP-RTK corrections, and sub-1 cm with RTK corrections. It incorporates a state-of-the-art receiver supporting all major satellite constellations (GPS, BeiDou, Galileo, and GLONASS) and utilizes multi-stage filtering with the Accutenna® technology to minimize interference. The system's IMU Sensor Fusion maintains positioning during signal obstruction, while its PointPerfect PPP-RTK correction support enables precise positioning even in challenging environments like urban canyons and off-grid locations. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PointPerfect PPP-RTK GNSS Correction Services | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | USB Antenna(s) Included | |
Utilized IC / Part | NEO-D9S, TW5790, ZED-F9R | |
Note | Combines Tallysman world-class antenna technology with u-Blox dual frequency receivers using PointPerfect PPP-RTK corrections | |
RF Type | PointPerfect PPP-RTK GNSS Correction Services | |
RF Frequency | - | |
Function | Navigation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 040,96000 Kč | 11 040,96 Kč |
| Unit Price without VAT: | 11 040,96000 Kč |
|---|---|
| Unit Price with VAT: | 13 359,56160 Kč |


