


33-TP5394SDK-2 | |
|---|---|
DigiKey Part Number | 1526-33-TP5394SDK-2-ND |
Manufacturer | |
Manufacturer Product Number | 33-TP5394SDK-2 |
Description | GNSS EVAL ZED-F9P NEO-D9S RS232 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | The TW5394 High-Precision Smart GNSS Antenna with L-Band PPP-RTK and Precise Heading SDK integrates advanced receivers with Tallysman GNSS antennas for precise Position, Navigation, and Timing. The plug-and-play SDK includes TruPrecision Software, augmentation services, and PC connectivity. Features include MQTT and NTRIP clients for <6cm and <cm accuracy, NMEA monitoring, GNSS status logging with a heatmap, and a status console for diagnostics and network corrections. |
Datasheet | Datasheet |
Category | Antenna Type RJ45 Antenna(s) Included |
Manufacturer Calian | Utilized IC / Part NEO-D9S, TW5394, ZED-F9P |
Series | Note Combines Tallysman world-class antenna technology with u-Blox dual frequency receivers using PointPerfect PPP-RTK corrections |
Packaging Box | RF Type PointPerfect PPP-RTK GNSS Correction Services |
Part Status Active | Function Navigation |
Type PointPerfect PPP-RTK GNSS Correction Services | Base Product Number |
Contents Board(s), Accessories |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 437,67000 Kč | 13 437,67 Kč |
| Unit Price without VAT: | 13 437,67000 Kč |
|---|---|
| Unit Price with VAT: | 16 259,58070 Kč |


