


33-TP5394SDK-0 | |
|---|---|
DigiKey Part Number | 1526-33-TP5394SDK-0-ND |
Manufacturer | |
Manufacturer Product Number | 33-TP5394SDK-0 |
Description | GNSS EVAL ZED-F9P NEO-D9S RS422 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | The TW5394 is a High-Precision Smart GNSS Antenna system that integrates advanced receivers with Calian's Tallysman GNSS antennas, offering Position, Navigation, and Timing capabilities through digital interfaces. It comes with an SDK platform featuring TruPrecision Software and complementary augmentation subscription services. The system supports L-Band PPP-RTK and Precise Heading functionality, utilizing MQTT client for PointPerfect PPP-RTK corrections (achieving <6cm accuracy) via L-Band or terrestrial network, and includes NTRIP client capabilities for RTK Rover configurations. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PointPerfect PPP-RTK GNSS Correction Services | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | RJ45 Antenna(s) Included | |
Utilized IC / Part | NEO-D9S, TW5394, ZED-F9P | |
Note | Combines Tallysman world-class antenna technology with u-Blox dual frequency receivers using PointPerfect PPP-RTK corrections | |
RF Type | PointPerfect PPP-RTK GNSS Correction Services | |
RF Frequency | - | |
Function | Navigation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 437,67000 Kč | 13 437,67 Kč |
| Unit Price without VAT: | 13 437,67000 Kč |
|---|---|
| Unit Price with VAT: | 16 259,58070 Kč |



