
33-TP5387SDK-2 | |
|---|---|
DigiKey Part Number | 1526-33-TP5387SDK-2-ND |
Manufacturer | |
Manufacturer Product Number | 33-TP5387SDK-2 |
Description | GNSS EVAL TW5387 RS232 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | The TW5387 High-Precision Smart GNSS Antenna with RTK and IMU SDK integrates advanced receivers with Tallysman GNSS antennas for precise Position, Navigation, and Timing. The SDK offers plug-and-play evaluation with TruPrecision Software, augmentation services, and PC connectivity. Features include an NTRIP client for <cm accuracy RTK, NMEA monitoring, IMU sensor fusion, logging tools with a visual heatmap, and a status console for diagnostics. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | PointPerfect PPP-RTK GNSS Correction Services | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | RJ45 Antenna(s) Included | |
Utilized IC / Part | LG69TAP, Teseo-V, TW5387 | |
Note | Combines Tallysman world-class antenna technology with u-Blox dual frequency receivers using PointPerfect PPP-RTK corrections | |
RF Type | PointPerfect PPP-RTK GNSS Correction Services | |
RF Frequency | - | |
Function | Navigation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 957,52000 Kč | 11 957,52 Kč |
| Unit Price without VAT: | 11 957,52000 Kč |
|---|---|
| Unit Price with VAT: | 14 468,59920 Kč |



