


33-TP5386SDK-2 | |
|---|---|
DigiKey Part Number | 1526-33-TP5386SDK-2-ND |
Manufacturer | |
Manufacturer Product Number | 33-TP5386SDK-2 |
Description | GNSS EVAL ZED-F9R RS232 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | The TW5386 is a multi-band (L1/L2), multi-constellation GNSS receiver/antenna with IMU for Untethered Dead Reckoning and RTK. It delivers sub-1m standalone accuracy, sub-6cm with PPP-RTK, and sub-1cm with RTK. Featuring Tallysman Accutenna®, multi-stage filtering, and Sensor Fusion, it ensures interference resilience and continuous positioning in challenging environments. Supporting all major constellations, RTCM RTK, and SPARTN SSR via PointPerfect, it offers precise and reliable positioning. |
Datasheet | Datasheet |
Category | Antenna Type RJ45 Antenna(s) Included |
Manufacturer Calian | Utilized IC / Part TW5386, ZED-F9P |
Series | Note Combines Tallysman world-class antenna technology with u-Blox dual frequency receivers using PointPerfect PPP-RTK corrections |
Packaging Box | RF Type PointPerfect PPP-RTK GNSS Correction Services |
Part Status Active | Function Navigation |
Type PointPerfect PPP-RTK GNSS Correction Services | Base Product Number |
Contents Board(s), Accessories |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 803,53000 Kč | 12 803,53 Kč |
| Unit Price without VAT: | 12 803,53000 Kč |
|---|---|
| Unit Price with VAT: | 15 492,27130 Kč |



