TW5386, ZED-F9P TW5386 PointPerfect PPP-RTK GNSS Correction Services Navigation Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TW5386, ZED-F9P TW5386 PointPerfect PPP-RTK GNSS Correction Services Navigation Evaluation Board
Easy cm-level accuracy with u-blox PointPerfect and Tallymatics Smart GNSS Antennas

33-TP5386SDK-0

DigiKey Part Number
1526-33-TP5386SDK-0-ND
Manufacturer
Manufacturer Product Number
33-TP5386SDK-0
Description
GNSS EVAL ZED-F9R RS422
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
The TW5386 is an advanced multi-band (L1/L2), multi-constellation integrated GNSS receiver/antenna system featuring an Inertial Measurement Unit (IMU) for Untethered Dead Reckoning and RTK capabilities. It achieves exceptional accuracy: sub-1 meter standalone, sub-6 cm with PPP-RTK corrections, and sub-1 cm with RTK corrections. The device combines a state-of-the-art GNSS receiver supporting all major satellite constellations with IMU Sensor Fusion technology, enabling superior performance in challenging environments like urban canyons. Using Tallysman Accutenna® technology and multi-stage filtering, it effectively mitigates interference and maintains positioning during signal obstruction, while supporting various correction services for precise point positioning.
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
RJ45 Antenna(s) Included
Manufacturer
Calian
Utilized IC / Part
TW5386, ZED-F9P
Series
Note
Combines Tallysman world-class antenna technology with u-Blox dual frequency receivers using PointPerfect PPP-RTK corrections
Packaging
Bulk
RF Type
PointPerfect PPP-RTK GNSS Correction Services
Part Status
Active
Function
Navigation
Type
PointPerfect PPP-RTK GNSS Correction Services
Base Product Number
Contents
Board(s), Accessories
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 803,53000 Kč12 803,53 Kč
Manufacturers Standard Package
Unit Price without VAT:12 803,53000 Kč
Unit Price with VAT:15 492,27130 Kč