


33-TP5384SDK-2 | |
|---|---|
DigiKey Part Number | 1526-33-TP5384SDK-2-ND |
Manufacturer | |
Manufacturer Product Number | 33-TP5384SDK-2 |
Description | GNSS EVAL ZED-F9P RS232 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | The TW5384 is a multi-band (L1/L2), multi-constellation GNSS receiver/antenna with RTK for Precise Point Positioning. It delivers sub-1m standalone accuracy, sub-6cm with PPP-RTK, and sub-1cm with RTK corrections. Featuring a Tallysman Accutenna® and multi-stage filtering, it ensures interference resilience and multipath rejection. Supporting all major constellations, RTCM RTK, and SPARTN SSR via PointPerfect, it provides fast, precise, and reliable positioning for demanding applications. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | PointPerfect PPP-RTK GNSS Correction Services | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | RJ45 Antenna(s) Included | |
Utilized IC / Part | TW5384, ZED-F9P | |
Note | Combines Tallysman world-class antenna technology with u-Blox dual frequency receivers using PointPerfect PPP-RTK corrections | |
RF Type | PointPerfect PPP-RTK GNSS Correction Services | |
RF Frequency | - | |
Function | Navigation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 400,37000 Kč | 12 400,37 Kč |
| Unit Price without VAT: | 12 400,37000 Kč |
|---|---|
| Unit Price with VAT: | 15 004,44770 Kč |



