
33-HC990XF-35 | |
|---|---|
DigiKey Part Number | 1526-33-HC990XF-35-ND |
Manufacturer | |
Manufacturer Product Number | 33-HC990XF-35 |
Description | FULL GNSS SPECTRUM + L-BAND WITH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, LTE, NavIC, QZSS, SBAS Dome SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.232GHz, 1.582GHz | |
Frequency Range | 1.164GHz ~ 1.3GHz, 1.559GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 35dBi, 35dBi | |
Features | LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.476" (37.50mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, LTE, NavIC, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 346,57000 Kč | 7 346,57 Kč |
| Unit Price without VAT: | 7 346,57000 Kč |
|---|---|
| Unit Price with VAT: | 8 889,34970 Kč |


