
33-HC990EXF-28-00-1500 | |
|---|---|
DigiKey Part Number | 1526-33-HC990EXF-28-00-1500-ND |
Manufacturer | |
Manufacturer Product Number | 33-HC990EXF-28-00-1500 |
Description | EXTENDED FILTER, FULL BAND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Helical Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.232GHz, 1.549GHz, 1.5825GHz | |
Frequency Range | 1.164GHz ~ 1.3GHz, 1.539GHz ~ 1.559GHz, 1.559GHz ~ 1.606GHz | |
Antenna Type | Helical | |
Number of Bands | 3 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 1.6dBic, 2dBic, 2.1dBic, 2.2dBic, 2.3dBic, 2.4dBic, 2.5dBic, 2.7dBic | |
Features | Cable - 1.5m, LNA, Filter | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 0.984" (25.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 972,88000 Kč | 5 972,88 Kč |
| Unit Price without VAT: | 5 972,88000 Kč |
|---|---|
| Unit Price with VAT: | 7 227,18480 Kč |

