RF ANTENNA BeiDou, Galileo, Globalstar, GLONASS, GNSS, GPS, Iridium, LTE, QZSS Helical SMA Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-HC882XF-35

DigiKey Part Number
1526-33-HC882XF-35-ND
Manufacturer
Manufacturer Product Number
33-HC882XF-35
Description
ANTENNA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, Globalstar, GLONASS, GNSS, GPS, Iridium, LTE, QZSS Helical SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.542GHz
Frequency Range
1.525GHz ~ 1.559GHz
Antenna Type
Helical
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2.7dB
Features
LNA, Filter
Termination
SMA Male
Ingress Protection
IP69K
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
2.457" (62.40mm)
Applications
BeiDou, Galileo, Globalstar, GLONASS, GNSS, GPS, Iridium, LTE, QZSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 333,49000 Kč5 333,49 Kč
Manufacturers Standard Package
Unit Price without VAT:5 333,49000 Kč
Unit Price with VAT:6 453,52290 Kč