

33-HC882-35 | |
|---|---|
DigiKey Part Number | 1526-33-HC882-35-ND |
Manufacturer | |
Manufacturer Product Number | 33-HC882-35 |
Description | TRIPLE BAND ANTENNA + L BAND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS, LTE Helical SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Calian | VSWR 1.8 |
Packaging Bulk | Gain 35dB |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular, Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 1.2215GHz, 1.5655GHz | Height (Max) 2.457" (62.40mm) |
Frequency Range 1.189GHz ~ 1.254GHz, 1.525GHz ~ 1.606GHz | Applications Beidou, Galileo, GLONASS, GPS, LTE |
Antenna Type Helical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 900,83000 Kč | 4 900,83 Kč |
| Unit Price without VAT: | 4 900,83000 Kč |
|---|---|
| Unit Price with VAT: | 5 930,00430 Kč |




