

33-HC872-35 | |
|---|---|
DigiKey Part Number | 1526-33-HC872-35-ND |
Manufacturer | |
Manufacturer Product Number | 33-HC872-35 |
Description | DUAL BAND ANTENNA + L BAND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Helical SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.2345GHz, 1.5655GHz | |
Frequency Range | 1.215GHz ~ 1.254GHz, 1.525GHz ~ 1.606GHz | |
Antenna Type | Helical | |
Number of Bands | 2 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 35dB | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 2.457" (62.40mm) | |
Applications | Beidou, Galileo, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 598,56000 Kč | 4 598,56 Kč |
| Unit Price without VAT: | 4 598,56000 Kč |
|---|---|
| Unit Price with VAT: | 5 564,25760 Kč |

