RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Helical MCX Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-HC771E-28

DigiKey Part Number
1526-33-HC771E-28-ND
Manufacturer
Manufacturer Product Number
33-HC771E-28
Description
SINGLE BAND
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Helical MCX Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.5825GHz
Frequency Range
1.559GHz ~ 1.606GHz
Antenna Type
Helical
Number of Bands
1
VSWR
1.8
Return Loss
-
Gain
2dBic, 3dBic, 3.5dBic
Features
LNA, Filter
Termination
MCX
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
1.524" (38.70mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 498,76000 Kč2 498,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2 498,76000 Kč
Unit Price with VAT:3 023,49960 Kč