
Category | Number of Bands 1 |
Manufacturer Calian | VSWR 1.8 |
Packaging Box | Gain 3.7dBic |
Part Status Active | Features LNA, Filter |
RF Family/Standard Navigation | Termination MCX Female |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 1.62125GHz | Mounting Type Panel Mount |
Frequency Range 1.616GHz ~ 1.6265GHz | Height (Max) 1.524" (38.70mm) |
Antenna Type Helical | Applications Iridium® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 309,75000 Kč | 2 309,75 Kč |
| Unit Price without VAT: | 2 309,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 794,79750 Kč |



