
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.621GHz | |
Frequency Range | 1.616GHz ~ 1.626GHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 3.7dBic | |
Features | LNA | |
Termination | MCX Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.524" (38.70mm) | |
Applications | Iridium™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 452,01000 Kč | 1 452,01 Kč |
| Unit Price without VAT: | 1 452,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 756,93210 Kč |


