RF ANTENNA Beidou, Galileo, Globalstar, GLONASS, GNSS, GPS, Iridium, QZSS Dome Connector Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-7972XF-00-3000

DigiKey Part Number
1526-33-7972XF-00-3000-ND
Manufacturer
Manufacturer Product Number
33-7972XF-00-3000
Description
ANTENNA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, Globalstar, GLONASS, GNSS, GPS, Iridium, QZSS Dome Connector Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
Packaging
Box
Part Status
Active
RF Family/Standard
General ISM, Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.542GHz
Frequency Range
1.525GHz ~ 1.559GHz
Antenna Type
Dome
Number of Bands
1
VSWR
-
Return Loss
-
Gain
4dBic
Features
Cable - 3m, LNA, Filter
Termination
Connector
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
0.866" (22.00mm)
Applications
Beidou, Galileo, Globalstar, GLONASS, GNSS, GPS, Iridium, QZSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 764,01000 Kč7 764,01 Kč
Manufacturers Standard Package
Unit Price without VAT:7 764,01000 Kč
Unit Price with VAT:9 394,45210 Kč