
33-4421-00-3000 | |
|---|---|
DigiKey Part Number | 1526-1026-ND |
Manufacturer | |
Manufacturer Product Number | 33-4421-00-3000 |
Description | RF ANT 1.575GHZ/1.602GHZ MOD 3M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Module SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.575GHz ~ 1.606GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4.5dBic | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive, Magnetic | |
Height (Max) | 0.563" (14.30mm) | |
Applications | GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 115,44000 Kč | 1 115,44 Kč |
| Unit Price without VAT: | 1 115,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 349,68240 Kč |




