RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, LTE, NavIC, QZSS, SBAS Dome SMA Male Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-3990XF-00-10-5000

DigiKey Part Number
1526-33-3990XF-00-10-5000-ND
Manufacturer
Manufacturer Product Number
33-3990XF-00-10-5000
Description
EXTENDED-FILTERED FULL-BAND PLUS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, LTE, NavIC, QZSS, SBAS Dome SMA Male Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.232GHz, 1.582GHz
Frequency Range
1.164GHz ~ 1.3GHz, 1.559GHz ~ 1.606GHz
Antenna Type
Dome
Number of Bands
2
VSWR
2
Return Loss
-
Gain
37dBi, 37dBi
Features
Cable - 5m, LNA, Filter
Termination
SMA Male
Ingress Protection
IP69K
Grade
-
Qualification
-
Mounting Type
Through Hole
Height (Max)
1.878" (47.70mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, LTE, NavIC, QZSS, SBAS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18 579,15000 Kč8 579,15 Kč
Manufacturers Standard Package
Unit Price without VAT:8 579,15000 Kč
Unit Price with VAT:10 380,77150 Kč