
33-3972XF-14-01 | |
|---|---|
DigiKey Part Number | 1526-33-3972XF-14-01-ND |
Manufacturer | |
Manufacturer Product Number | 33-3972XF-14-01 |
Description | EXTENDED FILTER, TRIPLE BAND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome M18 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.2075GHz, 1.549GHz, 1.5825GHz | |
Frequency Range | 1.16GHz ~ 1.255GHz, 1.539GHz ~ 1.559GHz, 1.559GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | -1.5dBic, 2.5dBic, 3.5dBic, 4dBic | |
Features | LNA, Filter | |
Termination | M18 | |
Ingress Protection | IP69K | |
Mounting Type | Through Hole | |
Height (Max) | 0.827" (21.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 973,99000 Kč | 7 973,99 Kč |
| Unit Price without VAT: | 7 973,99000 Kč |
|---|---|
| Unit Price with VAT: | 9 648,52790 Kč |

