RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, NavIC, QZSS Module Screw-Mount Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-3972EXF-05-0150

DigiKey Part Number
1526-33-3972EXF-05-0150-ND
Manufacturer
Manufacturer Product Number
33-3972EXF-05-0150
Description
ANTENNA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, NavIC, QZSS Module Screw-Mount Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.207GHz, 1.549GHz, 1.582GHz
Frequency Range
1.16GHz ~ 1.255GHz, 1.539GHz ~ 1.559GHz, 1.559GHz ~ 1.606GHz
Antenna Type
Module
Number of Bands
3
VSWR
1.5
Return Loss
-
Gain
37dBi, 37dBi, 37dBi
Features
Cable - 150mm, Filter, LNA
Termination
Screw-Mount
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Height (Max)
0.587" (14.90mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, NavIC, QZSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 817,84000 Kč6 817,84 Kč
Manufacturers Standard Package
Unit Price without VAT:6 817,84000 Kč
Unit Price with VAT:8 249,58640 Kč