RF ANTENNA Beidou, Galileo, GLONASS, GPS Dome SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-2712-07

DigiKey Part Number
33-2712-07-ND
Manufacturer
Manufacturer Product Number
33-2712-07
Description
ANT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GPS Dome SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.5815GHz
Frequency Range
1.557GHz ~ 1.606GHz
Antenna Type
Dome
Number of Bands
1
VSWR
1.8
Return Loss
-
Gain
4.75dBic
Features
LNA, Filter
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Magnetic
Height (Max)
0.591" (15.00mm)
Applications
Beidou, Galileo, GLONASS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 074,81000 Kč2 074,81 Kč
Manufacturers Standard Package
Unit Price without VAT:2 074,81000 Kč
Unit Price with VAT:2 510,52010 Kč