
33-2410-00-5000 | |
|---|---|
DigiKey Part Number | 1526-1011-ND |
Manufacturer | |
Manufacturer Product Number | 33-2410-00-5000 |
Description | RF ANT 1.575/1.602GHZ DOME SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Dome SMA Male Magnetic, Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.574GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4.25dBic | |
Features | LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic, Chassis Mount | |
Height (Max) | 0.591" (15.00mm) | |
Applications | GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 584,30000 Kč | 1 584,30 Kč |
| Unit Price without VAT: | 1 584,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 917,00300 Kč |



