
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | - | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 150mm | |
Termination | MCX Male | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 280,77000 Kč | 2 280,77 Kč |
| Unit Price without VAT: | 2 280,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 759,73170 Kč |



