TW1421
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-1421-05-0150

DigiKey Part Number
1526-1007-ND
Manufacturer
Manufacturer Product Number
33-1421-05-0150
Description
RF ANT 1.575/1.602GHZ CER PATCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS Ceramic Patch MCX Male Adhesive, Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz, 1.602GHz
Frequency Range
1.574GHz ~ 1.606GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
4.5dBic
Features
LNA
Termination
MCX Male
Ingress Protection
-
Mounting Type
Adhesive, Chassis Mount
Height (Max)
0.337" (8.55mm)
Applications
GLONASS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1839,87000 Kč839,87 Kč
Manufacturers Standard Package
Unit Price without VAT:839,87000 Kč
Unit Price with VAT:1 016,24270 Kč