
32-0164B-20 | |
|---|---|
DigiKey Part Number | 1526-32-0164B-20-ND |
Manufacturer | |
Manufacturer Product Number | 32-0164B-20 |
Description | TW164B 1-TO-4 PORT SMART POWER F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.1 GHz ~ 1.7 GHz Isolation (Min) 42dB, 5° Imbalance (Max), 1.5 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | - | |
Frequency | 1.1 GHz ~ 1.7 GHz | |
Specifications | Isolation (Min) 42dB, 5° Imbalance (Max), 1.5 VSWR (Max) | |
Size / Dimension | 6.220" L x 3.012" W x 1.476" H (158.00mm x 76.50mm x 37.50mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 462,79000 Kč | 12 462,79 Kč |
| Unit Price without VAT: | 12 462,79000 Kč |
|---|---|
| Unit Price with VAT: | 15 079,97590 Kč |


