New at DigiKey
32-0164B-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32-0164B-14

DigiKey Part Number
1526-32-0164B-14-ND
Manufacturer
Manufacturer Product Number
32-0164B-14
Description
TW164B 1-TO-4 PORT SMART POWER F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.1 GHz ~ 1.7 GHz Isolation (Min) 42dB, 5° Imbalance (Max), 1.5 VSWR (Max) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
Packaging
Box
Part Status
Active
Insertion Loss
-
Frequency
1.1 GHz ~ 1.7 GHz
Specifications
Isolation (Min) 42dB, 5° Imbalance (Max), 1.5 VSWR (Max)
Size / Dimension
6.220" L x 3.012" W x 1.476" H (158.00mm x 76.50mm x 37.50mm)
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 462,79000 Kč12 462,79 Kč
Manufacturers Standard Package
Unit Price without VAT:12 462,79000 Kč
Unit Price with VAT:15 079,97590 Kč