
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1GHz ~ 2GHz | |
P1dB | 12.8dBm | |
Gain | 28dB | |
Noise Figure | 2dB | |
RF Type | GPS/GNSS | |
Voltage - Supply | 3V ~ 16V | |
Current - Supply | 25mA | |
Test Frequency | 1GHz ~ 2GHz | |
Mounting Type | Connector Mount | |
Package / Case | N-Type In-Line Module | |
Supplier Device Package | N-Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 082,22000 Kč | 4 082,22 Kč |
| Unit Price without VAT: | 4 082,22000 Kč |
|---|---|
| Unit Price with VAT: | 4 939,48620 Kč |


