10 A Insulated Alligator Test Clip Copper 0.310" (7.87mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTM-63C-5

DigiKey Part Number
CTM-63C-5-ND
Manufacturer
Manufacturer Product Number
CTM-63C-5
Description
GATOR CLIP COPPER INSULATED 10A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 A Insulated Alligator Test Clip Copper 0.310" (7.87mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Alligator
Jaw Opening
0.310" (7.87mm)
Voltage - Rated
-
Current Rating (Amps)
10 A
Material
Copper
Plating
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Insulation
Insulated
Color
Green
Length
2.244" (57.00mm)
Termination
Banana, Female Socket (Jack)
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč
Alternate Color
GATOR CLIP COPPER INSULATED 10A
In-Stock: 375
Unit Price: 30,45000 Kč
GATOR CLIP COPPER INSULATED 10A
In-Stock: 439
Unit Price: 30,45000 Kč
GATOR CLIP COPPER INSULATED 10A
In-Stock: 82
Unit Price: 30,45000 Kč
GATOR CLIP COPPER INSULATED 10A
In-Stock: 199
Unit Price: 30,45000 Kč
GATOR CLIP COPPER INSULATED 10A
In-Stock: 209
Unit Price: 30,45000 Kč