
CTM-63-4 | |
|---|---|
DigiKey Part Number | CTM-63-4-ND |
Manufacturer | |
Manufacturer Product Number | CTM-63-4 |
Description | GATOR CLIP STEEL INSULATED 10A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer Cal Test Electronics | Material - Insulation Poly-Vinyl Chloride (PVC) |
Series | Insulation Insulated |
Packaging Bulk | Color Yellow |
Part Status Active | Length 2.244" (57.00mm) |
Type Alligator | Termination Banana, Female Socket (Jack) |
Jaw Opening 0.310" (7.87mm) | Quantity 1 Piece |
Current Rating (Amps) 10 A | Base Product Number |
Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,19760 Kč | 12 598,80 Kč |
| Unit Price without VAT: | 25,19760 Kč |
|---|---|
| Unit Price with VAT: | 30,48910 Kč |






