
CTM-60X | |
|---|---|
DigiKey Part Number | CTM-60X-ND |
Manufacturer | |
Manufacturer Product Number | CTM-60X |
Description | GATOR CLIP SS NON-INSUL 10A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Alligator Test Clip Stainless Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Material Stainless Steel |
Manufacturer Cal Test Electronics | Insulation Non-Insulated |
Series | Color Natural |
Packaging Bulk | Length 2.244" (57.00mm) |
Part Status Active | Termination Crimp or Solder |
Type Alligator | Quantity 1 Piece |
Jaw Opening 0.310" (7.87mm) | Base Product Number |
Current Rating (Amps) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |







