
CTM-60TBO | |
|---|---|
DigiKey Part Number | CTM-60TBO-ND |
Manufacturer | |
Manufacturer Product Number | CTM-60TBO |
Description | GATOR CLIP STEEL NON-INSUL 10A |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Alligator Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Cal Test Electronics | Plating Nickel |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Natural |
Part Status Obsolete | Length 2.130" (54.10mm) |
Type Alligator | Termination Female Thread, 8-32 |
Jaw Opening 0.310" (7.87mm) | Quantity 1 Piece |
Current Rating (Amps) 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 5 | 17,42800 Kč | 87,14 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 25 | 16,64720 Kč | 416,18 Kč |
| 50 | 16,31540 Kč | 815,77 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |







