
CTM-5869-C | |
|---|---|
DigiKey Part Number | CTM-5869-C-ND |
Manufacturer | |
Manufacturer Product Number | CTM-5869-C |
Description | TELECOM CLIP STEEL NON-INSUL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Insulated Telecom Test Clip Steel 0.520" (13.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Telecom | |
Jaw Opening | 0.520" (13.20mm) | |
Voltage - Rated | - | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.402" (61.00mm) | |
Termination | Crimp or Screw | |
Quantity | 500 Pieces | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,94410 Kč | 30 972,05 Kč |
| Unit Price without VAT: | 61,94410 Kč |
|---|---|
| Unit Price with VAT: | 74,95236 Kč |




