5 A Non-Insulated Alligator, Miniature Test Clip Steel 0.188" (4.79mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTM-30TBO

DigiKey Part Number
CTM-30TBO-ND
Manufacturer
Manufacturer Product Number
CTM-30TBO
Description
GATOR CLIP STEEL NON-INSUL 5A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 A Non-Insulated Alligator, Miniature Test Clip Steel 0.188" (4.79mm) 3/16"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Alligator, Miniature
Jaw Opening
0.188" (4.79mm) 3/16"
Voltage - Rated
-
Current Rating (Amps)
5 A
Material
Steel
Plating
Zinc
Material - Insulation
-
Insulation
Non-Insulated
Color
Natural
Length
1.500" (38.10mm) 1 1/2"
Termination
Female Thread, 6-32
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 598
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10,65000 $0,65 $
Unit Price without VAT:0,65000 $
Unit Price with VAT:0,78650 $