Image for CTM-27CG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTM-27CG

DigiKey Part Number
CTM-27CG-ND
Manufacturer
Manufacturer Product Number
CTM-27CG
Description
GEOPHONE CLP COPPR NON-INSUL 40A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 A Non-Insulated Geophone Test Clip Copper 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Geophone
Jaw Opening
0.625" (15.88mm) 5/8"
Voltage - Rated
-
Current Rating (Amps)
40 A
Material
Copper
Plating
-
Material - Insulation
-
Insulation
Non-Insulated
Color
Natural
Length
2.440" (61.98mm)
Termination
Crimp or Screw
Quantity
500 Pieces
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50051,44510 Kč25 722,55 Kč
Manufacturers Standard Package
Unit Price without VAT:51,44510 Kč
Unit Price with VAT:62,24857 Kč