
CTM-21APS | |
|---|---|
DigiKey Part Number | CTM-21APS-ND |
Manufacturer | |
Manufacturer Product Number | CTM-21APS |
Description | GATOR CLIP STEEL NON-INSUL 50A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 A Non-Insulated Alligator, Medium Test Clip Steel 1.063" (27.00mm) |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Cal Test Electronics | Plating Zinc |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Natural |
Part Status Active | Length 4.094" (104.00mm) |
Type Alligator, Medium | Termination Crimp or Screw |
Jaw Opening 1.063" (27.00mm) | Quantity 500 Pieces |
Current Rating (Amps) 50 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,99400 Kč | 31 497,00 Kč |
| Unit Price without VAT: | 62,99400 Kč |
|---|---|
| Unit Price with VAT: | 76,22274 Kč |







