New at DigiKey
Image for CT4561 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4561

DigiKey Part Number
1768-CT4561-ND
Manufacturer
Manufacturer Product Number
CT4561
Description
OSCOPE PRB X1/X10 150MHZ 1M/10M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1:1, 10:1 Passive 17MHz, 150MHz Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT II 500V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Passive
Attenuation Value
1:1, 10:1
Bandwidth
17MHz, 150MHz
Resistance - Input
1M, 10M
Voltage - Max
CAT II 500V
Capacitance - Input
12pF, 45pF
Cable Length
-
Color
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1608,94000 Kč608,94 Kč
Manufacturers Standard Package
Unit Price without VAT:608,94000 Kč
Unit Price with VAT:736,81740 Kč