
CT4534-8 | |
|---|---|
DigiKey Part Number | 1768-CT4534-8-ND |
Manufacturer | |
Manufacturer Product Number | CT4534-8 |
Description | 4MM, TERMINAL BLOCK ADAPTER, SOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Terminal Block for use with General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Terminal Block | |
For Use With/Related Products | General Purpose | |
Specifications | 4mm Banana Jack, Grey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 Kč | 251,98 Kč |
| Unit Price without VAT: | 251,98000 Kč |
|---|---|
| Unit Price with VAT: | 304,89580 Kč |







