
CT4512 | |
|---|---|
DigiKey Part Number | 1768-CT4512-ND |
Manufacturer | |
Manufacturer Product Number | CT4512 |
Description | CONN BNC F BULKHEAD W/SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 2 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 80°C |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,74500 Kč | 577,45 Kč |
| Unit Price without VAT: | 57,74500 Kč |
|---|---|
| Unit Price with VAT: | 69,87145 Kč |


