
CT4456-100 | |
|---|---|
DigiKey Part Number | 1768-CT4456-100-ND |
Manufacturer | |
Manufacturer Product Number | CT4456-100 |
Description | MDP TO ALLIGATOR CLIPS RG58C 100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) Banana Plug, Double, Stackable To Alligator Clip, Insulated (2) DMM Test Leads 30VAC, 60VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Alligator | |
1st Connector | Banana Plug, Double, Stackable | |
2nd Connector | Alligator Clip, Insulated (2) | |
Cable Length | 39.4" (1000.00mm) | |
Type | DMM Test Leads | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 30VAC, 60VDC | |
Ratings | - | |
Current Rating (Amps) | 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,90000 Kč | 332,90 Kč |
| Unit Price without VAT: | 332,90000 Kč |
|---|---|
| Unit Price with VAT: | 402,80900 Kč |



