
CT4452-100 | |
|---|---|
DigiKey Part Number | 1768-CT4452-100-ND |
Manufacturer | |
Manufacturer Product Number | CT4452-100 |
Description | CABLE, BNC TO STK P, RG58C, 100C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) BNC, Male Plug To Banana Plug, Single, Stackable (2) Test Lead 30VAC, 60VDC |
Datasheet | Datasheet |
Category | Cable Length 39.4" (1000.00mm) |
Manufacturer Cal Test Electronics | Wire Gauge 22 AWG |
Series | Cable Type RG-58C/U |
Packaging Bulk | Voltage - Rated 30VAC, 60VDC |
Part Status Active | Current Rating (Amps) 3 A |
Configuration BNC to Banana | Temperature Range 32°F ~ 122°F (0°C ~ 50°C) |
1st Connector BNC, Male Plug | Material - Insulation Poly-Vinyl Chloride (PVC) |
2nd Connector Banana Plug, Single, Stackable (2) | Color Black Cable, Black and Red Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,11000 Kč | 417,11 Kč |
| Unit Price without VAT: | 417,11000 Kč |
|---|---|
| Unit Price with VAT: | 504,70310 Kč |





