10 A Insulated Alligator, Medium Test Clip 0.335" (8.50mm) 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4434

DigiKey Part Number
1768-CT4434-ND
Manufacturer
Manufacturer Product Number
CT4434
Description
GATOR CLIP INSULATED 10A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 A Insulated Alligator, Medium Test Clip 0.335" (8.50mm) 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bag
Part Status
Active
Type
Alligator, Medium
Jaw Opening
0.335" (8.50mm)
Voltage - Rated
1000V (1kV)
Current Rating (Amps)
10 A
Material
-
Plating
-
Material - Insulation
-
Insulation
Insulated
Color
Black, Red
Length
2.933" (74.50mm)
Termination
Solder
Quantity
1 Pair
Ratings
CAT III 1000V, CAT IV 600V, IEC 61010-031
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1113,67000 Kč113,67 Kč
Unit Price without VAT:113,67000 Kč
Unit Price with VAT:137,54070 Kč