CT4425-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4425-2

DigiKey Part Number
1768-CT4425-2-ND
Manufacturer
Manufacturer Product Number
CT4425-2
Description
TERMINAL BLOCK ADAPTER RED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bag
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Insulation
Mating End Insulated
Features
-
Color
Red
Wire Gauge
-
Contact Finish
Nickel
Contact Material
Brass
Body Material
Polypropylene (PP)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
141,66000 Kč41,66 Kč
Unit Price without VAT:41,66000 Kč
Unit Price with VAT:50,40860 Kč