CT4406-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4406-0

DigiKey Part Number
1768-CT4406-0-ND
Manufacturer
Manufacturer Product Number
CT4406-0
Description
5KV, 4MM SHTH JACK,M3 THREADED H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Threaded, External (Nut) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bag
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Threaded, External (Nut)
Insulation
Sheathed
Features
-
Color
Black
Wire Gauge
-
Contact Finish
-
Contact Material
-
Body Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1116,83000 Kč116,83 Kč
Unit Price without VAT:116,83000 Kč
Unit Price with VAT:141,36430 Kč