Parametric Equivalent
Parametric Equivalent

CT4397-07-9 | |
|---|---|
DigiKey Part Number | 1768-CT4397-07-9-ND |
Manufacturer | |
Manufacturer Product Number | CT4397-07-9 |
Description | 4MM SHEATHED JACK, M3 THD SOCKET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Threaded, External (Nut) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Threaded, External (Nut) | |
Insulation | Mating End Insulated | |
Features | - | |
Color | White | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Copper Alloy, Brass | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 46,19560 Kč | 2 309,78 Kč |
| Unit Price without VAT: | 46,19560 Kč |
|---|---|
| Unit Price with VAT: | 55,89668 Kč |




