
CT4231-NI-5 | |
|---|---|
DigiKey Part Number | 1768-CT4231-NI-5-ND |
Manufacturer | |
Manufacturer Product Number | CT4231-NI-5 |
Description | 4MM SHEATHED BINDING POST, GREEN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Green Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Standard | |
Head Style | Knurled | |
Termination | Threaded and Turret | |
Termination Thread | M4 | |
Current Rating (Amps) | 36 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Green | |
Cross Hole Diameter | 0.090" (2.29mm) | |
Head Size | 0.570" OD (14.48mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Nut Material | Brass | |
Nut Plating | Nickel | |
Panel Thickness | 0.354" (9.00mm) | |
Voltage Rating | 100V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 Kč | 125,99 Kč |
| Unit Price without VAT: | 125,99000 Kč |
|---|---|
| Unit Price with VAT: | 152,44790 Kč |



