MFG_CT4201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4207

DigiKey Part Number
CT4207-ND
Manufacturer
Manufacturer Product Number
CT4207
Description
OPROBE 700MHZ 10X 1MO 1.3M 2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10:1 Passive 700MHz 39.370" (1000.00mm) Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Passive
Attenuation Value
10:1
Bandwidth
700MHz
Resistance - Input
10M
Voltage - Max
CAT II 300V
Capacitance - Input
10pF
Cable Length
39.370" (1000.00mm)
Color
-
Includes
Adapters (3), Coding Rings, Collar, Ground Lead, Spring, Sprung Hook, Tips (2), Tip Insulator, Trimmer Tool
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 745,08000 Kč3 745,08 Kč
Manufacturers Standard Package
Unit Price without VAT:3 745,08000 Kč
Unit Price with VAT:4 531,54680 Kč