
CT4206 | |
|---|---|
DigiKey Part Number | CT4206-ND |
Manufacturer | |
Manufacturer Product Number | CT4206 |
Description | OPROBE 1.5GHZ 100X 50O 1.3M 2.5M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100:1 Passive 1.5GHz 39.370" (1000.00mm) Oscilloscope Probe Test Lead 5k Input Resistance 21V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 100:1 | |
Bandwidth | 1.5GHz | |
Resistance - Input | 5k | |
Voltage - Max | 21V | |
Capacitance - Input | 2.2pF | |
Cable Length | 39.370" (1000.00mm) | |
Color | - | |
Includes | Adapters (3), Coding Rings, Collar, Ground Lead, Spring, Sprung Hook, Tips (2), Tip Insulator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 989,62000 Kč | 3 989,62 Kč |
| Unit Price without VAT: | 3 989,62000 Kč |
|---|---|
| Unit Price with VAT: | 4 827,44020 Kč |




