1 A 1 kV 1 kV Fuse Cartridge, Ceramic 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4049-1.0A

DigiKey Part Number
1768-CT4049-1.0A-ND
Manufacturer
Manufacturer Product Number
CT4049-1.0A
Description
FUSE CERM 1A 1KVAC 1KVDC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 A 1 kV 1 kV Fuse Cartridge, Ceramic 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
1 kV
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50kA
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,79000 Kč121,79 Kč
Unit Price without VAT:121,79000 Kč
Unit Price with VAT:147,36590 Kč