Cable Assembly Coaxial BNC to BNC RG-58C 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3955-100

DigiKey Part Number
CT3955-100-ND
Manufacturer
Manufacturer Product Number
CT3955-100
Description
COAX CBL BNC TO BNC 3.3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RG-58C
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
1 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1377,96000 Kč377,96 Kč
Unit Price without VAT:377,96000 Kč
Unit Price with VAT:457,33160 Kč