
CT3945B | |
|---|---|
DigiKey Part Number | 1768-CT3945B-ND |
Manufacturer | |
Manufacturer Product Number | CT3945B |
Description | SPADE LUG ADAPTER 3900B UL B/R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A Spade Terminal Black and Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Spade Terminal | |
Connection Type | Banana Plug | |
Length - Tip | - | |
Length - Overall | - | |
Color | Black and Red | |
Voltage Rating | 33VAC, 70VDC | |
Ratings | - | |
Quantity | 1 Pair | |
Current Rating (Amps) | 5 A | |
Material - Body | - | |
Material - Tip | Brass, Nickel Plated | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,87000 Kč | 291,87 Kč |
| Unit Price without VAT: | 291,87000 Kč |
|---|---|
| Unit Price with VAT: | 353,16270 Kč |



